| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-4034-1-ND | 3,151 | 1 | Cut Tape | ||||||||
| UnikeyIC | RS80E821MDN1JT | 5,151 | 2K | Box | 4h | |||||||
| TTI | RS80E821MDN1JT | 0 | 2K | Ammo Pack | 23h | |||||||
| Newark | RS80E821MDN1JT | 0 | 2K | Tape & Reel | ||||||||
| Arrow Electronics | RS80E821MDN1JT | 0 | 2K |
Download datasheets and manufacturer documentation for Nichicon RS80E821MDN1JT.
Download Nichicon RS80E821MDN1JT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon RS80E821MDN1JT provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon RS80E821MDN1JT.