Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2SEPC820MX

Cap Aluminum Polymer 820uF 2.5VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 6100mA 5000h 105C Bulk
$ 0.533
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2SEPC820MX.

IHS

Datasheet8 pages6 years ago
Datasheet2 pages16 years ago

Panasonic

RS (Formerly Allied Electronics)

Farnell

Panasonic SCT

Inventory History

3 month trend:
+113%

CAD Models

Download Panasonic 2SEPC820MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 0.567
$ 0.567
Stock
14,599
15,406
15,406
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
7 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
305 mA
305 mA
305 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-30
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFM1E821L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 820muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1E821S
Cap Aluminum 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
PanasonicEEU-FC1C821S
Cap Aluminum 820uF 16V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk
United Chemi-ConELXZ250ELL821MJ25S
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk
NichiconUPJ1E821MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 820muF ±20% 0.492Dia 12.50mm
NichiconUPM1E821MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 820muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic 2SEPC820MX provided by its distributors.

Cap Aluminum Polymer 820uF 2.5VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 6100mA 5000h 105C Bulk
Polymer Aluminium Electrolytic Capacitor, 820 uF, 2.5 V, Radial Leaded, 7000 uohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF
Panasonic 2SEPC820MX - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2.5VDC,820UF,7MOHM,8X9MM, BULK
2V 820uF Polymer ±20% 7mΩ@100kHz 6.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America