Nichicon LLS2D391MELA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
$ 1.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS2D391MELA.

IHS

Datasheet5 pages3 years ago

Newark

Nichicon SCT

TME

DigiKey

CAD Models

Download Nichicon LLS2D391MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.474
$ 1.092
Stock
44,229
1,866
Authorized Distributors
3
4
Capacitance
390 µF
390 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
468 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.71 A
1.68 A
Height - Seated (Max)
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEETED2E391CA
Cap Aluminum 390uF 250V 20% (25 X 30mm) 10mm 0.383 Ohm 1710mA 3000 hr 105°C Bulk
NichiconLGU2E391MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 390muF ±20% 1.181Dia 30.00mm
PanasonicECO-S2EB391DA
Cap Aluminum 390uF 250V 20% (30 X 25mm) Solder Pin 10mm 0.425 Ohm 1300mA 3000h 105°C Bulk
Cornell DubilierSLP391M180C1P3
Cap Aluminum Lytic 390uF 180V 20% (25 X 25mm) Snap-In 10mm 0.51 Ohm 1350mA 3000h 105C
KYOCERA AVXLGU2D391MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 390muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LR391M200H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 390muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LLS2D391MELA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
1.71A@120Hz 卤20% 10mm 200V 390uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
85degC Standard Snap-in Terminal Type, 390 μ F, 200 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 390UF 20% 200V SNAP TH
Capacitor Alum Elect, 390Uf, 200V, 20%, Snap In; Capacitance:390Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LLS2D391MELA

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL