Panasonic ECO-S2DP391CA

Cap Aluminum 390uF 200V 20% (25 X 25mm) Snap-In 10mm 0.468 Ohm 1680mA 3000h 85°C Bulk
$ 1.092
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2DP391CA.

IHS

Datasheet9 pages15 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECO-S2DP391CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.092
$ 1.474
Stock
1,866
44,229
Authorized Distributors
4
3
Capacitance
390 µF
390 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
468 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.68 A
1.71 A
Height - Seated (Max)
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S2EB391DA
Cap Aluminum 390uF 250V 20% (30 X 25mm) Solder Pin 10mm 0.425 Ohm 1300mA 3000h 105°C Bulk
Cornell DubilierSLP391M180C1P3
Cap Aluminum Lytic 390uF 180V 20% (25 X 25mm) Snap-In 10mm 0.51 Ohm 1350mA 3000h 105C
Cornell DubilierSLPX391M160A1P3
Aluminum Electrolytic Capacitors - Snap In 390uF 160V 20% 85C
PanasonicEETED2E391CA
Cap Aluminum 390uF 250V 20% (25 X 30mm) 10mm 0.383 Ohm 1710mA 3000 hr 105°C Bulk
NichiconLGU2E391MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 390muF ±20% 1.181Dia 30.00mm
PanasonicECO-S2EP391BA
Cap Aluminum 390uF 250V 20% (22 X 40mm) Snap-In 10mm 0.468 Ohm 1910mA 3000h 85°C Bulk

Descriptions

Descriptions of Panasonic ECO-S2DP391CA provided by its distributors.

Cap Aluminum 390uF 200V 20% (25 X 25mm) Snap-In 10mm 0.468 Ohm 1680mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
390¦ÌF 200V ¡À20% 10mm 468m¦¸@ 120Hz 3000h@ 85¡ãC 1.68A@ 120Hz,2.352A@ 100 kHz , 25mm*25mm*25mm
CAPACITOR 390UF 200V ELECT TSUP
Al Lytic Snap-in TSUP Series, 85C 200WV, 390uF, 25x25mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2DP391CA