KYOCERA AVX LGU2D391MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 390muF ±20% 0.984Dia 25.00mm
$ 1.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2D391MELA.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages6 years ago
Datasheet5 pages10 years ago

TME

Factory Futures

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+1.54%

CAD Models

Download KYOCERA AVX LGU2D391MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.633
$ 2.91
Stock
11,567
1
Authorized Distributors
6
2
Capacitance
390 µF
390 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
510 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.35 A
1.3 A
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP391M180C1P3
Cap Aluminum Lytic 390uF 180V 20% (25 X 25mm) Snap-In 10mm 0.51 Ohm 1350mA 3000h 105C
NichiconLGU2E391MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 390muF ±20% 1.181Dia 30.00mm
NichiconLGU2Z391MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cornell DubilierSLP391M180A3P3
Cap Aluminum Lytic 390uF 180V 20% (22 X 30mm) Snap-In 10mm 0.51 Ohm 1350mA 3000h 105C
NichiconLGU2C391MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 390muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX391M160A1P3
Aluminum Electrolytic Capacitors - Snap In 390uF 160V 20% 85C

Descriptions

Descriptions of KYOCERA AVX LGU2D391MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 390muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitors - Snap In 200volts 390uF 105c 25x25x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
LGU Series 200 v 390 uf 105'c 25x25mm 3K hours Snap-In Aluminum Electrolytic
卤20% 1.35A@120Hz 10mm 200V 390uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX