Panasonic EETED2E391CA

Cap Aluminum 390uF 250V 20% (25 X 30mm) 10mm 0.383 Ohm 1710mA 3000 hr 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EETED2E391CA.

IHS

Datasheet2 pages19 years ago

Master Electronics

Newark

CAD Models

Download Panasonic EETED2E391CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier381LR391M200H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 390muF ±20% 0.866Dia 22.00mm
PanasonicECO-S2DP391BA
Cap Aluminum 390uF 200V 20% (22 X 30mm) Snap-In 10mm 0.468 Ohm 1680mA 3000h 85°C Bulk
Cornell DubilierSLP391M180A3P3
Cap Aluminum Lytic 390uF 180V 20% (22 X 30mm) Snap-In 10mm 0.51 Ohm 1350mA 3000h 105C
Cornell DubilierSLPX391M200A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 390muF ±20% 0.866Dia 22.00mm
NichiconLGU2D391MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 390muF ±20% 0.866Dia 22.00mm
PanasonicECO-S2DP391CA
Cap Aluminum 390uF 200V 20% (25 X 25mm) Snap-In 10mm 0.468 Ohm 1680mA 3000h 85°C Bulk

Descriptions

Descriptions of Panasonic EETED2E391CA provided by its distributors.

Cap Aluminum 390uF 250V 20% (25 X 30mm) 10mm 0.383 Ohm 1710mA 3000 hr 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 250V, 20% +Tol, 20% -Tol, 390Uf, Through Hole Mount |Panasonic EET-ED2E391CA
CAPACITOR, 390UF 250V; Capacitance: 390µF; Capacitance Tolerance: ± 20%; Voltage Rating: 250V; ESR: 0.383ohm; Diameter: 25mm; Capacitor Terminals: Quick Connect / Snap-In; Lead Spacing: 10mm; Operating Temperature Range: -40°C t

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EET-ED2E391CA