Nichicon LLS1V682MELB

LS Series 6800 uF 35 V 85°C Ø30 x 25 mm Snap-In Aluminum Electrolytic Cap
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1V682MELB.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

Future Electronics

CAD Models

Download Nichicon LLS1V682MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.29
$ 1.29
Stock
23,825
12,762
12,762
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
78 mΩ
78 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.09 A
3.09 A
3.09 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier380LX682M025J012
Cap Aluminum Lytic 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 0.078 Ohm 3500mA 3000h 85C
Cornell DubilierSLPX682M035E1P3
SLPX Series 35 V 6800 uF ±20% 30 x 25 mm Snap-In Aluminum Electrolytic Capacitor
Cornell Dubilier381LX682M025J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 6800muF ±20% 0.984Dia 25.00mm
NichiconLLS1E682MELA
Cap Aluminum Lytic 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 2470mA 3000h 85C Bulk
NichiconLGU1V682MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 6800muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU1E682MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 6800muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LLS1V682MELB provided by its distributors.

LS Series 6800 uF 35 V 85°C Ø30 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
卤20% 3.5535A@50kHz 10mm 35V 6800uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
6.8mF 35V ¡À20% 10mm 3000h@ 85¡ãC 3.09A@ 120Hz,3.5535A@ 50kHz ,D30xL25mm , 30mm*25mm*27mm
Capacitor,6.8Mf,35Vdc,20-% Tol,20+% Tol |Nichicon LLS1V682MELB
85degC Standard Snap-in Terminal Type, 6800 μ F, 35 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 6800UF 20% 35V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL