Cornell Dubilier 381LX682M025J012

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 6800muF ±20% 0.984Dia 25.00mm
$ 4.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX682M025J012.

Master Electronics

Datasheet11 pages3 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-0.06%

CAD Models

Download Cornell Dubilier 381LX682M025J012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.59
$ 1.357
Stock
5,750
10,202
Authorized Distributors
6
6
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
88 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.4 A
2.4 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP682M025C1P3
Aluminum Electrolytic Capacitors - Snap In 6800uF 25V 20% 105C
Cornell DubilierSLPX682M025A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 6800muF ±20% 0.866Dia 22.00mm
NichiconLLS1E682MELA
Cap Aluminum Lytic 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 2470mA 3000h 85C Bulk
KYOCERA AVXLGU1E682MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 6800muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LX682M025J012
Cap Aluminum Lytic 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 0.078 Ohm 3500mA 3000h 85C
NichiconLGU1E682MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 6800muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Cornell Dubilier 381LX682M025J012 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 6800muF ±20% 0.984Dia 25.00mm
Capacitors, Aluminum Electrolytic, Snap In 6800uF 25V 20% | Cornell-Dubilier 381LX682M025J012
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 6800Uf, 25V; Capacitance:6800Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX682M025J012

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor