Cornell Dubilier 380LX682M025J012

Cap Aluminum Lytic 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 0.078 Ohm 3500mA 3000h 85C
$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX682M025J012.

Master Electronics

Datasheet12 pages3 years ago
Datasheet12 pages6 years ago
Datasheet12 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 4.42
$ 2.23
Stock
2,393
3,927
Authorized Distributors
5
6
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
78 mΩ
73.14 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
3.5 A
2.55 A
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LX682M025J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 6800muF ±20% 0.984Dia 25.00mm
NichiconLLS1E682MELA
Cap Aluminum Lytic 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 2470mA 3000h 85C Bulk
Cornell DubilierSLPX682M025A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 6800muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGU1E682MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 6800muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP682M025C1P3
Aluminum Electrolytic Capacitors - Snap In 6800uF 25V 20% 105C
NichiconLGU1E682MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 6800muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Cornell Dubilier 380LX682M025J012 provided by its distributors.

Cap Aluminum Lytic 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 0.078 Ohm 3500mA 3000h 85C
Capacitors, Aluminum Electrolytic, Snap In 6800uF 25V 20% | Cornell-Dubilier 380LX682M025J012
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 6800Uf, 25V; Capacitance:6800Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Product Height:25Mmrohs Compliant: Yes |Cornell Dubilier 380LX682M025J012

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor