Nichicon LLS1H153MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 15000muF ±20% 1.378Dia 35.00mm
$ 4.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1H153MELC.

IHS

Datasheet5 pages3 years ago

_legacy Avnet

Nichicon SCT

TME

Future Electronics

Inventory History

3 month trend:
+495%

CAD Models

Download Nichicon LLS1H153MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.02
$ 5.83
$ 5.83
Stock
45,360
32,023
32,023
Authorized Distributors
6
6
6
Capacitance
15 mF
15 mF
15 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
22.11 mΩ
22.11 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
6.56 A
5.9 A
5.9 A
Height - Seated (Max)
46.99 mm
45.0088 mm
45.0088 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLPX153M050H4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 15000muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Cornell Dubilier381LX153M025J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 15000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX153M035C9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 15000muF ±20% 0.984Dia 25.00mm
NichiconLLS1V153MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 15000muF ±20% 0.984Dia 25.00mm
NichiconLGU1V153MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 15000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LLS1H153MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 15000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 15000uF 50V 20% (35 X 45mm) Snap-In 10mm 6560mA 3000h 85C Bulk
LS Series 15000 uF 50 V 85°C Ø35 x 45 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
卤20% 6.56A@120Hz 10mm 50V 15000uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL