Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLPX153M050H4P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 15000muF ±20% 1.378Dia 35.00mm
$ 4.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX153M050H4P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Sager Electronics

New Yorker Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1370%

Alternate Parts

Price @ 1000
$ 4.46
$ 6.66
$ 6.66
Stock
2,056
28,214
28,214
Authorized Distributors
6
6
6
Capacitance
15 mF
15 mF
15 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
31 mΩ
22.11 mΩ
22.11 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
6.56 A
5.9 A
5.9 A
Height - Seated (Max)
45.0088 mm
45.0088 mm
45.0088 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell Dubilier380LX153M035J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 35V 15000muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LX153M050K052
Cap Aluminum 15000uF 50V 20% (30 X 50mm) Snap-In 10mm 0.037 Ohm 6400mA 3000h 85°C
NichiconLLS1V153MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 15000muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMH500VSN153MA45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF
NichiconLLS1V153MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 15000muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX153M035K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 35V 15000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX153M050H4P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 15000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 15000uF 50V 20% (35 X 45mm) Snap-In 10mm 0.031 Ohm 6560mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 15000uF 50V 20% 85C
Capacitor, Aluminum Electrolytic, Cap 15000uF, Tol20%, Snap In, 50V, 35X45 | Cornell-Dubilier SLPX153M050H4P3
SLPX Series 50 V 15000 uF 85 °C Ø 35 x 45 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
15mF 50V ±20% 10mm 31mΩ@ 120Hz 3000h@ 85°C 6.56A@ 120Hz,8.2A@ 20 kHz Plugins,D35xL45mm snap-in mounting,snap fit,Through hole mounting 35mm*45mm*45mm
ALUMINUM ELECTROLYTIC CAPACITOR 15000UF; ALUMINUM ELECTROLYTIC CAPACITOR 15000UF 50V 20%, SNAP-IN; Capacitance: 15000µF; Voltage(DC): 50V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime @
Aluminum Electrolytic Capacitor 15000Uf 50V 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:15000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:35Mm; Resistencia Esr:0.031Ohm; Altura:45Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX153M050H4P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor