Cornell Dubilier 381LX153M025J452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 15000muF ±20% 0.984Dia 25.00mm
$ 7.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX153M025J452.

Master Electronics

Datasheet11 pages3 years ago
Datasheet11 pages6 years ago

Sager Electronics

New Yorker Electronics

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.085
$ 2.02
$ 2.02
Stock
25,055
26,955
26,955
Authorized Distributors
6
6
6
Capacitance
15 mF
15 mF
15 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
36 mΩ
40 mΩ
40 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.6 A
3.6 A
3.6 A
Height - Seated (Max)
46.99 mm
45.0088 mm
45.0088 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S1EA153CA
Cap Aluminum 15000uF 25V 20% (25 X 45mm) Snap-In 10mm 0.036 Ohm 3600mA 3000h 105°C Bulk
Cornell DubilierSLP153M025C4P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 15000UF, TOL20%, SNAP IN, 25V, 25X45
Cornell DubilierSLPX153M025C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 15000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX153M025A9P3
Cap Aluminum Lytic 15000uF 25V 20% (22 X 50mm) Snap-In 10mm 0.04 Ohm 4210mA 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
NichiconLLS1E153MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 15000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier 381LX153M025J452 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 15000muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitors - Snap In SNAP-IN 15000uF 25V
Cap Aluminum Lytic 15000uF 25V 20%( 25 X 45mm) Snap-In 10mm 0.036 Ohm 3600mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 15000UF 25V 20%, SNAP-IN; Capacitance: 15000µF; Voltage(DC): 25V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime @ Temperature: 5000 hou 64K2286
Aluminum Electrolytic Capacitor 15000Uf 25V 20%, Snap-In; Rango De Producto:Serie 381Lx; Capacidad:15000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:25Mm; Resistencia Esr:0.036Ohm; Altura:45Mm |Cornell Dubilier 381LX153M025J452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 381LX153M025J452.