Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LLS1V153MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 15000muF ±20% 0.984Dia 25.00mm
$ 2.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1V153MELA.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
-43.35%

CAD Models

Download Nichicon LLS1V153MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.921
$ 3.03
$ 3.03
Stock
47,197
26,738
26,738
Authorized Distributors
6
6
6
Capacitance
15 mF
15 mF
15 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
36 mΩ
36 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.8 A
5.6 A
5.6 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLPX153M035E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 15000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX153M035J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 35V 15000muF ±20% 0.984Dia 25.00mm
NichiconLLS1E153MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Cornell DubilierSLP153M025C4P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 15000UF, TOL20%, SNAP IN, 25V, 25X45
NichiconLLS1E153MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 15000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LLS1V153MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 15000muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 15000uF 35V 20% (25 X 50mm) Snap-In 10mm 4800mA 3000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
卤20% 4.8A@120Hz 10mm 35V 15000uF Plugin,D25xL50mm Horn-Type Electrolytic Capacitors ROHS
CAP, ALU ELEC, 15000UF, 35V, SNAP-IN; Capacitance:15000µF; Voltage(DC):35V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 hours @ 85°C; Polarity:Polar; Product Range:LLS Series RoHS Compliant: Yes
15mF 35V ±20% 10mm 3000h@ 85°C 4.8A@ 120Hz,5.52A@ 50 kHz Plugins,D25xL50mm snap-in mounting,snap fit,Through hole mounting 25mm*50mm*52mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL