Nichicon LLS1E822MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 8200muF ±20% 0.866Dia 22.00mm
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1E822MELZ.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon LLS1E822MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 1.297
Stock
16,685
4,718
Authorized Distributors
4
2
Capacitance
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
-
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
2.86 A
3.45 A
Height - Seated (Max)
37.0078 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLLS1V822MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 8200muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1EA822BA
Cap Aluminum 8200uF 25V 20% (22 X 35mm) Snap-In 10mm 0.061 Ohm 2700mA 3000h 105°C Bulk
Cornell Dubilier381LX822M025H032
Cap Aluminum Lytic 8200uF 25V 20% (22 X 35mm) Snap-In 10mm 0.06 Ohm 2700mA 3000h 105°C
Cornell DubilierSLPX822M035E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 8200muF ±20% 1.181Dia 30.00mm
NichiconLLS1C822MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 16V 8200muF ±20% 0.866Dia 22.00mm
PanasonicECO-S1CA822BA
Cap Aluminum 8200uF 16V 20% (22 X 30mm) Snap-In 10mm 0.071 Ohm 2400mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon LLS1E822MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 8200muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
卤20% 2.86A@120Hz 10mm 25V 8200uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
8.2mF 25V ¡À20% 10mm 3000h@ 85¡ãC 2.86A@ 120Hz,3.289A@ 50kHz ,D22xL35mm , 35mm*37mm
Capacitor,8.2Mf,25Vdc,20-% Tol,20+% Tol |Nichicon LLS1E822MELZ
85degC Standard Snap-in Terminal Type, 8200 μ F, 25 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 8200UF 20% 25V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL