What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECO-S1EA822BA

Cap Aluminum 8200uF 25V 20% (22 X 35mm) Snap-In 10mm 0.061 Ohm 2700mA 3000h 105°C Bulk
$ 1.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S1EA822BA.

IHS

Datasheet7 pages15 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECO-S1EA822BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.143
$ 2.64
Stock
3,915
650
Authorized Distributors
5
1
Capacitance
8.2 mF
8.2 mF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
61 mΩ
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
2.7 A
2.11 A
Height - Seated (Max)
37.0078 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier381LX822M025H032
Cap Aluminum Lytic 8200uF 25V 20% (22 X 35mm) Snap-In 10mm 0.06 Ohm 2700mA 3000h 105°C
United Chemi-ConEKMH250VSN822MP35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF
Cornell DubilierSLPX822M035E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 8200muF ±20% 1.181Dia 30.00mm
NichiconLLS1V822MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 8200muF ±20% 0.984Dia 25.00mm
NichiconLLS1E822MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 8200muF ±20% 0.866Dia 22.00mm
United Chemi-ConESMH250VSN822MP35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF

Descriptions

Descriptions of Panasonic ECO-S1EA822BA provided by its distributors.

Cap Aluminum 8200uF 25V 20% (22 X 35mm) Snap-In 10mm 0.061 Ohm 2700mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
8.2mF 25V ¡À20% 10mm 61m¦¸@ 120Hz 3000h@ 105¡ãC 2.7A@ 120Hz,3.105A@ 100 kHz , 22mm*35mm*37mm
AL Lyt Snap-in TSHA, 105C, Std Term 25WV, 8200uF, 22x35mm
CAPACITOR 8200UF 25V ELEC TSHA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS1EA822BA