TDK B41231A5828M000

ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor 20% 8.2mF 25V
$ 1.241
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B41231A5828M000.

RS (Formerly Allied Electronics)

Datasheet24 pages9 years ago
Datasheet24 pages9 years ago

element14 APAC

Farnell

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMH250VSN822MP35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF
Wurth Elektronik860010280027
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicEEUHD1C822
Panasonic EEUHD1C822 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-HD1C822B
EEU-HD Series 16 V 8200 uF Ø16 x 27 mm LS=7.5 mm 105°C Electrolytic Capacitor
United Chemi-ConEKYB250ELL822MMP1S
KYB Series 25 V 8200 uF 105'c 18x35.5mm LS=7.5mm Aluminum Electrolytic Capacitor
United Chemi-ConEKYA160ELL822MLN3S
KYA Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 8200muF 16V

Descriptions

Descriptions of TDK B41231A5828M000 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor 20% 8.2mF 25V
Epcos 8200uF 25 V dc Aluminium Capacitor; B41231 Series 2000h 22 (Dia.) x 35mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
卤20% 3.45A@120Hz 10mm 25V 8200uF Plugin,D22xL37mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.
CAP, ALUM ELECT, 8200UF, 25V, CAN; Product Range:EPCOS - B41231 Series; Capacitance:8200µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Diameter:22mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos