What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 381LX822M025H032

Cap Aluminum Lytic 8200uF 25V 20% (22 X 35mm) Snap-In 10mm 0.06 Ohm 2700mA 3000h 105°C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX822M025H032.

IHS

Datasheet13 pages12 years ago

Electro Sonic

Newark

Alternate Parts

Price @ 1000
$ 1.143
$ 1.143
Stock
1
3,915
3,915
Authorized Distributors
0
5
5
Capacitance
8.2 mF
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
61 mΩ
61 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.7 A
2.7 A
2.7 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S1EA822BA
Cap Aluminum 8200uF 25V 20% (22 X 35mm) Snap-In 10mm 0.061 Ohm 2700mA 3000h 105°C Bulk
United Chemi-ConEKMH250VSN822MP35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF
United Chemi-ConEKMH250VSN822MQ30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF
United Chemi-ConESMH250VSN822MP35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF
Wurth Elektronik860010481028
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconLKS1E822MESY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 25V 8200muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of Cornell Dubilier 381LX822M025H032 provided by its distributors.

Cap Aluminum Lytic 8200uF 25V 20% (22 X 35mm) Snap-In 10mm 0.06 Ohm 2700mA 3000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
CAP ALUM 8200UF 20% 25V SNAP

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor