KYOCERA AVX LLS1V103MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 10000muF ±20% 1.181Dia 30.00mm
$ 2.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS1V103MELB.

IHS

Datasheet5 pages3 years ago

Newark

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
+36.81%

CAD Models

Download KYOCERA AVX LLS1V103MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.212
$ 1.71
$ 1.71
Stock
48,936
115,429
115,429
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
53 mΩ
53 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.61 A
3.61 A
3.61 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX103M035E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 10000muF 卤20% 1.181Dia 30.00mm
Cornell DubilierSLPX103M025A5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 10000muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LX103M025H032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 10000muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS1E103MELA
Cap Aluminum 10000uF 25V 20% (25 X 30mm) 10mm 3160mA 3000 hr 85°C
KYOCERA AVXUVR1E103MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 10000muF ±20% 0.984Dia 25.00mm
PanasonicEEU-HD1E103
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 10000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of KYOCERA AVX LLS1V103MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 10000muF ±20% 1.181Dia 30.00mm
LS Series 10000 uF 35 V 85°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap
CAPACITOR, AL ELECTROLYTIC, CAP 10000 UF, TOL 20%,VOL-RTG 35 VDC, SNAP-IN,30X30MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 35volts 10000uF 85c
Cap Aluminum Lytic 10000uF 35V 20% (30 X 30mm) Snap-In 10mm 3.61A 3000h 85C Bulk
卤20% 3.61A@120Hz 10mm 35V 10000uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor 10000Uf 35V 20%, Snap-In; Capacitance:10000Μf; Voltage(Dc):35V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Esr:-Rohs Compliant: Yes |Nichicon LLS1V103MELB

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX