Panasonic EET-HC2G471EA

Cap Aluminum 470uF 400V 20% (35 X 35mm) Snap-In 10mm 0.388 Ohm 1680mA 2000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2G471EA.

IHS

Datasheet7 pages18 years ago

Upverter

_legacy Avnet

CAD Models

Download Panasonic EET-HC2G471EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.012
Stock
1
1,925
Authorized Distributors
0
4
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
388 mΩ
388 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.68 A
2.35 A
Height - Seated (Max)
37.0078 mm
46.99 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-12-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier381LQ471M400K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 470muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LQ471M450A452
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 0.388 Ohm 1740mA 2000h 105C
Cornell Dubilier381LQ471M400A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 470muF ±20% 1.378Dia 35.00mm
PanasonicEET-HC2W471LA
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 0.388 Ohm 1740mA 2000h 105C Bulk
PanasonicEETHC2S471KA
Cap Aluminum 470uF 420V 20% (30 X 45mm) Snap-In 10mm 1710mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 420V 470muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Panasonic EET-HC2G471EA provided by its distributors.

Cap Aluminum 470uF 400V 20% (35 X 35mm) Snap-In 10mm 0.388 Ohm 1680mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP 470UF 400V ELECT TS-HC
AL Lytic Snap-in TS-HC Series 400WV, 470uF, 35x35mm, 105C
CAP ALUM 470UF 20% 400V SNAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETHC2G471EA