Nichicon LLG2G471MELB35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 400V 470muF ±20% 1.181Dia 30.00mm
$ 4.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLG2G471MELB35.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
+93.28%

CAD Models

Download Nichicon LLG2G471MELB35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.51
$ 2.954
Stock
17,663
27,882
Authorized Distributors
6
5
Capacitance
470 µF
470 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.13 A
2.6 A
Height - Seated (Max)
37.0078 mm
37.4904 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 450V 470muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 420V 470muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMQ451VSN471MA40S
SMQ Series 450 V 470 uF 85°C Ø35 x 40 mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKMQ451VSN471MA45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 470muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMQ451VSN471MR45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 450V 470muF ±20% 1.181Dia 30.00mm
PanasonicEET-UQ2S471KF
Cap Aluminum 470uF 420V 20% (30 X 40mm) Snap-In 10mm 0.423 Ohm 2610mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon LLG2G471MELB35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 400V 470muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 470uF 400V 20% (30 X 35mm) Snap-In 10mm 2130mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
卤20% 2.13A@120Hz 10mm 400V 470uF Plugin,D30xL37mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL