Nichicon LKX2G221MESZ50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 400V 220muF ±20% 0.866Dia 22.00mm
$ 3.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKX2G221MESZ50.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-45.20%

CAD Models

Download Nichicon LKX2G221MESZ50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.93
$ 2.798
$ 2.798
Stock
10,631
55,952
55,952
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.1 A
1.1 A
1.1 A
Height - Seated (Max)
51.9938 mm
50.0126 mm
50.0126 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMH451VNN221MQ50T
Cap Aluminum Lytic 220uF 450V 20% (25.4 X 50mm) Snap-In 10mm 1.13 Ohm 980mA 2000h 105°C
Cap Aluminum Lytic 220uF 450V 20% (18 X 50mm) Radial 7.5mm 1220mA 2000h 105C Bulk
PanasonicEET-HC2W221HA
Cap Aluminum 220uF 450V 20% (22 X 50mm) Snap-In 10mm 1000mA 2000h 105°C Bulk
Cornell Dubilier381LQ221M400J032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 220muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LQ221M400H452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 220muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMQ401VSN221MP45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 220muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LKX2G221MESZ50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 400V 220muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
卤20% 1.1A@120Hz 10mm 400V 220uF Plugin,D22xL50mm Horn-Type Electrolytic Capacitors ROHS
220¦ÌF 400V ¡À20% 10mm 2000h@ 105¡ãC 1.1A@ 120Hz,1.573A@ 50kHz ,D22xL50mm , 50mm*50mm*52mm
Snap-in Terminal Type, For Audio Equipment of Switching Power Supplies Snap-in Terminal Type, 220 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT
Aluminum Electrolytic Capacitor, 220Uf, 400V, 20%, Snap In; Capacitance:220Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Nichicon LKX2G221MESZ50

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL