Rubycon 450QXW220MEFC18X50

Cap Aluminum Lytic 220uF 450V 20% (18 X 50mm) Radial 7.5mm 1220mA 2000h 105C Bulk
$ 3.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450QXW220MEFC18X50.

IHS

Datasheet2 pages11 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+81.30%

CAD Models

Download Rubycon 450QXW220MEFC18X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.712
$ 3.709
Stock
1,010,363
20,852
Authorized Distributors
2
2
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
1.22 A
1.22 A
Height - Seated (Max)
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKMH451VNN221MQ50T
Cap Aluminum Lytic 220uF 450V 20% (25.4 X 50mm) Snap-In 10mm 1.13 Ohm 980mA 2000h 105°C
PanasonicEET-HC2W221HA
Cap Aluminum 220uF 450V 20% (22 X 50mm) Snap-In 10mm 1000mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cornell Dubilier381LQ221M400J032
CAPACITOR, AL ELECTROLYTIC, 220 UF, 400VDC, 450VDC, +/- 20%, J03, SNAP-IN MOUNT
Cornell Dubilier381LQ221M400H452
Capacitors, Aluminum Electrolytic, Snap In 220uF 400V 20% | Cornell-Dubilier 381LQ221M400H452
United Chemi-ConEKMH401VNN221MQ45T
Cap Aluminum Lytic 220uF 400V 20% (25.4 X 45mm) Snap-In 10mm 1.13 Ohm 1070mA 2000h 105°C

Descriptions

Descriptions of Rubycon 450QXW220MEFC18X50 provided by its distributors.

Cap Aluminum Lytic 220uF 450V 20% (18 X 50mm) Radial 7.5mm 1220mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP, 220µF, 450V, 20%; Capacitance: 220µF; Voltage Rating: 450V; Product Range: QXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450QXW220MEFC 18X50