Cornell Dubilier 381LQ221M400J032

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 220muF ±20% 0.984Dia 25.00mm
$ 3.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LQ221M400J032.

Master Electronics

Datasheet11 pages4 years ago
Datasheet11 pages6 years ago

Farnell

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.00%

Alternate Parts

Price @ 1000
$ 3.309
$ 2.991
$ 2.991
Stock
18,079
20,825
20,825
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
829 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.1 A
1.65 A
1.65 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEET-HC2S221CA
Cap Aluminum 220uF 420V 20% (25 X 35mm) Snap-In 10mm 0.829 Ohm 1050mA 2000h 105°C Bulk
PanasonicEET-HC2G221HF
Cap Aluminum 220uF 400V 20% (22 X 45mm) Snap-In 10mm 1100mA 2000h 105°C Bulk
PanasonicEETHC2W221EA
Cap Aluminum 220uF 450V 20% (35 X 25mm) Snap-In 10mm 0.829 Ohm 1000mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 220muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 420V 220muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMH401VNN221MR35T
Cap Aluminum Lytic 220uF 400V 20% (30 X 35mm) Snap-In 10mm 1.13 Ohm 1060mA 2000h 105°C

Descriptions

Descriptions of Cornell Dubilier 381LQ221M400J032 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 220muF ±20% 0.984Dia 25.00mm
CAPACITOR, AL ELECTROLYTIC, 220 UF, 400VDC, 450VDC, +/- 20%, J03, SNAP-IN MOUNT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 400V 20% (25 X 35mm) Snap-In 10mm 0.829 Ohm 1.1A 2000h 105C
Aluminum Electrolytic Capacitors - Snap In 400V 220uF 25X35
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 4; ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 400V, 20%, SNAP-IN; Capacitance:220µF; Voltage(DC):400V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime
Aluminum Electrolytic Capacitor 220Uf, 400V, 20%, Snap-In; Rango De Producto:Serie 381L; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:25Mm; Resistencia Esr:0.829Ohm; Altura:35Mm; Núm. De Contactos:2 |Cornell Dubilier 381LQ221M400J032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor