What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con EKMQ401VSN221MP45S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 220muF ±20% 0.866Dia 22.00mm
$ 4.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ401VSN221MP45S.

IHS

Datasheet5 pages3 years ago
Datasheet0 pages0 years ago

JRH Electronics

Electro Sonic

Factory Futures

DigiKey

Inventory History

3 month trend:
-5.05%

CAD Models

Download United Chemi-Con EKMQ401VSN221MP45S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.03
$ 3.074
$ 3.074
Stock
37,582
36,018
36,018
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.13 Ω
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.1 A
1.55 A
1.55 A
Height - Seated (Max)
45.0088 mm
45.0088 mm
45.0088 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2019-12-27
LTD Date2020-03-31

Related Parts

Cornell Dubilier381LQ221M400H452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 220muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMQ451VSN221MQ45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 220muF ±20% 1.000Dia 25.40mm
Cornell Dubilier381LQ221M400J032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 220muF ±20% 0.984Dia 25.00mm
PanasonicEET-HC2G221HF
Cap Aluminum 220uF 400V 20% (22 X 45mm) Snap-In 10mm 1100mA 2000h 105°C Bulk
United Chemi-ConEKMH451VNN221MA30T
Cap Aluminum Lytic 220uF 450V 20% (35 X 30mm) Snap-In 10mm 1.13 Ohm 1000mA 2000h 105°C
United Chemi-ConEKMH451VNN221MQ50T
Cap Aluminum Lytic 220uF 450V 20% (25.4 X 50mm) Snap-In 10mm 1.13 Ohm 980mA 2000h 105°C

Descriptions

Descriptions of United Chemi-Con EKMQ401VSN221MP45S provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 220muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 220uF 400V 20% (22 X 45mm) Snap-In 10mm 1100mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
±20% 1.1A@120Hz 10mm 400V 220uF Plugin,D22xL45mm Horn-Type Electrolytic Capacitors ROHS
220¦ÌF 400V ¡À20% 10mm 2000h@ 105¡ãC 1.1A@ 120Hz,1.573A@ 50kHz ,D22xL45mm , 45mm*45mm*45mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con