Nichicon LGY2A222MELA50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 100V 2200muF ±20% 0.984Dia 25.00mm
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGY2A222MELA50.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon LGY2A222MELA50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.99
$ 2.9
$ 2.9
Stock
52,120
84,146
84,146
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
2.2 A
2.57 A
2.57 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConELXG101VSN222MR50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
PanasonicEEU-FC1H222C
Cap Aluminum Lytic 2200uF 50V 20% Radial 3.1A 5000h 105C Bulk Automotive AEC-Q200
KYOCERA AVXUPJ1H222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 2200muF 卤20% 0.709Dia 18.00mm
NichiconUPM1H222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 2200muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPJ1V222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 2200muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXV250EC3222MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF

Descriptions

Descriptions of Nichicon LGY2A222MELA50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 100V 2200muF ±20% 0.984Dia 25.00mm
2200uF 100V Aluminum Electrolytic Capacitors Radial, Can-Snap-In 5000 Hrs 105oC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum Lytic 2200uF 100V 20% (25 X 50mm) Snap-In 10mm 2200mA 5000h 105C Bulk
卤20% 2.2A@120Hz 10mm 100V 2200uF Plugin,D25xL52mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL