United Chemi-Con ELXG101VSN222MR50S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 2.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXG101VSN222MR50S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Inventory History

3 month trend:
-50.00%

Alternate Parts

Price @ 1000
$ 2.415
$ 3.983
$ 3.983
Stock
2,554
3,435
3,435
Authorized Distributors
1
3
3
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.4 A
2.3 A
2.3 A
Height - Seated (Max)
51.9938 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUVK2A222MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 2200muF ±20% 0.866Dia 22.00mm
KYOCERA AVXUVZ2A222MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 2200muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX222M100J052
Aluminum Electrolytic Capacitors - Snap In 2200uF 100V 20%
NichiconUVR2A222MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 2200muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH101VSN222MQ50S
Cap Aluminum 2200uF 100V 20% (25.4 X 50mm) Snap-In 10mm 0.113 Ohm 2530mA 2000h 105°C
United Chemi-ConEKMH101VSN222MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF

Descriptions

Descriptions of United Chemi-Con ELXG101VSN222MR50S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
±20% 2.88A@100kHz 10mm 100V 2200uF Horn-Type Electrolytic Capacitors ROHS
SERIES: LXG-LU; VOLT: 100; CAP: 2200; DIA X LENGTH: 29X50; PACKAGING: SNAP-IN
2.2mF 100V ¡À20% 10mm 5000h@ 105¡ãC 2.4A@ 120Hz,2.88A@ 100 kHz , 30mm*50mm*52mm
CAP ALUM 2200UF 20% 100V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con