KYOCERA AVX UPJ1H222MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 2200muF 卤20% 0.709Dia 18.00mm
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1H222MHD.

Future Electronics

Datasheet12 pages3 years ago
Datasheet12 pages4 years ago
Datasheet7 pages16 years ago

TME

Inventory History

3 month trend:
-2.86%

CAD Models

Download KYOCERA AVX UPJ1H222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 1.18
$ 1.18
Stock
19,137
26,445
26,445
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.3 A
2.3 A
2.3 A
Height - Seated (Max)
41.5036 mm
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPM1H222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 2200muF ±20% 0.709Dia 18.00mm
PanasonicEEU-FC1H222C
Cap Aluminum Lytic 2200uF 50V 20% Radial 3.1A 5000h 105C Bulk Automotive AEC-Q200
KYOCERA AVXUPJ1V222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 2200muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1H222E
Panasonic EEUFC1H222E - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPM1V222MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 2200muF ±20% 0.709Dia 18.00mm
United Chemi-ConEGPA500ELL222ML40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX UPJ1H222MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 2200muF 卤20% 0.709Dia 18.00mm
Cap Aluminum Lytic 2200uF 50V 20% (18 X 40mm) Radial 7.5mm 2300mA 5000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 50volts 2200uF 18x40 20% 7.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
PJ Series 2200 uF 63V 105°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX