Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1H222C

Cap Aluminum Lytic 2200uF 50V 20% Radial 3.1A 5000h 105C Bulk Automotive AEC-Q200
$ 1.348
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H222C.

JRH Electronics

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Arrow Electronics

Inventory History

3 month trend:
+7.44%

CAD Models

Download Panasonic EEU-FC1H222C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicEEUFC1H222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 2200muF ±20% 0.709Dia 18.00mm
United Chemi-ConEGPA350ELL222ML30S
2200uF 35V ±20% Plugin,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC1V222
Capacitor Aluminum 2200uF 35V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105C Bulk
KYOCERA AVXUPM1V222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 2200muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1V222SB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPJ1V222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 2200muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEU-FC1H222C provided by its distributors.

Cap Aluminum Lytic 2200uF 50V 20% Radial 3.1A 5000h 105C Bulk Automotive AEC-Q200
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 50V, 20%, RADIAL; Capacitance: 2200µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Lifetime @ Temperature: 5000 hours @ 105°C; Polarity: Polar; E
Aluminum Electrolytic Capacitor, 2200Uf, 50V, 20%, Radial; Rango De Producto:Serie Fc; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:35.5Mm |Panasonic EEU-FC1H222C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H222C.