Nichicon LGX2H181MELC30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 500V 180muF ±20% 1.378Dia 35.00mm
$ 5.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2H181MELC30.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-5.56%

CAD Models

Download Nichicon LGX2H181MELC30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.195
$ 3.62
Stock
5,961
49,499
Authorized Distributors
5
5
Capacitance
180 µF
180 µF
Mount
Chassis Mount
PCB, Through Hole
Case/Package
Radial
-
Voltage Rating (DC)
500 V
500 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
3000 hours
Ripple Current
1.1 A
900 mA
Height - Seated (Max)
32.004 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-08-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEUFC2A181L
Panasonic EEUFC2A181L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Snap In 450volts 180uF 105c 35x25x10L/S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 180muF ±20% 0.984Dia 25.00mm
LGX Series 180 uF 400 V 105 °C Ø 30 x 30 mm Snap-In Aluminum Electrolytic Cap
United Chemi-ConELXS451VSN181MQ35S
Cap Aluminum Lytic 180uF 450V 20% (25.4 X 35mm) Snap-In 10mm 1060mA 5000h 105C Automotive
United Chemi-ConELXV101ELL181MK30S
Cap Aluminum Lytic 180uF 100V 20%( 12.5 X 30mm) Radial 5mm 1270mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon LGX2H181MELC30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 500V 180muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 180uF, Chassis Mount
Cap Aluminum Lytic 180uF 500V 20% (35 X 30mm) Snap-In 10mm 1100mA 5000h 105C Bulk
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 180 μ F, 500 V, -25 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL