Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC2A181L

Panasonic EEUFC2A181L - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC2A181L.

IHS

Datasheet17 pages7 years ago

Panasonic

Electro Sonic

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.26%

CAD Models

Download Panasonic EEUFC2A181L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.701
$ 0.577
Stock
29,898
4,221
Authorized Distributors
6
6
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
98 mΩ
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
937 mA
1.27 A
Height - Seated (Max)
32.004 mm
31.496 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConELXV101ELL181MK30S
Cap Aluminum Lytic 180uF 100V 20%( 12.5 X 30mm) Radial 5mm 1270mA 5000h 105C Automotive Bulk
NichiconUPJ2A181MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 180muF ±20% 0.630Dia 16.00mm
NichiconUPM1K181MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
NichiconUPJ2A181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 180muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB800ELL181MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
United Chemi-ConEKYA101ELL181MK20S
KYA Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 180muF 100V

Descriptions

Descriptions of Panasonic EEUFC2A181L provided by its distributors.

Panasonic EEUFC2A181L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 180uF 100V 20% (12.5 X 30mm) Radial 5mm 937mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 180uF, 100V, -55 to 105¡C
Panasonic SCT
Capacitor Alum Elec, 180Uf, 20%, 100V, Radial; Capacitance:180Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Series Name:Fc; Esr:- Rohs Compliant: Yes |Panasonic EEU-FC2A181L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC2A181L