KYOCERA AVX LGN2H181MELC30

Capacitor, Al Electrolytic, Cap 180 Uf, Tol 20%, Vol-rtg 500 VDC, Snap-in, 35X30MM
$ 3.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGN2H181MELC30.

IHS

Datasheet4 pages3 years ago

TME

Farnell

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX LGN2H181MELC30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.62
$ 5.195
Stock
49,499
5,961
Authorized Distributors
5
5
Capacitance
180 µF
180 µF
Mount
PCB, Through Hole
Chassis Mount
Case/Package
-
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
900 mA
1.1 A
Height - Seated (Max)
35.0012 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXLGU2G181MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 180muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2W181MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 180muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU2G181MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 180muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX181M450E1P3
Cap Aluminum Lytic 180uF 450V 20% (30 X 25mm) Snap-In 10mm 1.47 Ohm 1350mA 3000h 85C
Cornell Dubilier381LQ181M450K022
Aluminum Electrolytic Capacitors - Snap In 450Volts 180uF 30X30

Descriptions

Descriptions of KYOCERA AVX LGN2H181MELC30 provided by its distributors.

CAPACITOR, AL ELECTROLYTIC, CAP 180 UF, TOL 20%,VOL-RTG 500 VDC, SNAP-IN,35X30MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
卤20% 1.287A@50kHz 10mm 500V 180uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor 180Uf, 500V, 20%, Snap-In; Rango De Producto:Serie Gn; Capacidad:180Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:500V; Diámetro:35Mm; Resistencia Esr:-; Altura:30Mm; Espaciado De Cable:10Mm |Nichicon LGN2H181MELC30
CAPACITOR ALUM ELEC 180UF, 500V, 20%, SNAP-IN; Product Range:NICHICON - GN Series; Capacitance:180µF; Capacitance Tolerance:± 20%; Voltage Rating:500V; Diameter:35mm; Height:30mm; Lead Spacing:10mm; Operating Temperature Min:-25°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX