Rubycon 450VXH180MEFCSN25X30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 180muF ±20% 0.984Dia 25.00mm
$ 2.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXH180MEFCSN25X30.

IHS

Datasheet3 pages3 years ago

Farnell

HQonline

Newark

Inventory History

3 month trend:
+176%

CAD Models

Download Rubycon 450VXH180MEFCSN25X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.571
$ 3.954
$ 3.954
Stock
4,944
42,440
42,440
Authorized Distributors
5
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
1.19 A
770 mA
770 mA
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LGX Series 180 uF 400 V 105 °C Ø 30 x 30 mm Snap-In Aluminum Electrolytic Cap
United Chemi-ConELXS401VSN181MQ25S
Cap Aluminum Lytic 180uF 400V 20% (25.4 X 25mm) Snap-In 10mm 990mA 5000h 105C Automotive
United Chemi-ConELXS401VSN181MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF
United Chemi-ConELXS3B1VSN181MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF
Cap Aluminum Lytic 180uF 400V 20% (22 X 35mm) Snap-In 10mm 860mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Chassis Mount

Descriptions

Descriptions of Rubycon 450VXH180MEFCSN25X30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 180muF ±20% 0.984Dia 25.00mm
180uF 450V Aluminum Electrolytic Capacitor, Radial, 25x30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 450V 20% (25 X 30mm) Snap-In 10mm 1.19A 5000h 105C
±20% 1.19A@120Hz 10mm 450V 180uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
CAP, 180µF, 450V, ALU ELEC, SNAP-IN; Capacitance: 180µF; Voltage Rating: 450V; Product Range: VXH Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacit; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG