Nichicon LGX2G221MELZ45

Cap Aluminum Lytic 220uF 400V 20% (22 X 45mm) Snap-In 10mm 1090mA 5000h 105C Bulk
$ 2.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2G221MELZ45.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-97.84%

CAD Models

Download Nichicon LGX2G221MELZ45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.981
$ 4.03
$ 4.03
Stock
20
7,973
7,973
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Chassis Mount
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.13 Ω
1.13 Ω
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
1.09 A
1.1 A
1.1 A
Height - Seated (Max)
46.99 mm
45.0088 mm
45.0088 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 220muF ±20% 0.984Dia 25.00mm
United Chemi-ConELXS451VSN221MQ40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 220muF ±20% 0.984Dia 25.00mm
United Chemi-ConELXS501VSN221MR45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 450V 20% (18 X 50mm) Radial 7.5mm 1220mA 5000h 105C Bulk
United Chemi-ConELXS421VSN221MQ35S
Cap Aluminum Lytic 220uF 420V 20% (25.4 X 35mm) Snap-In 10mm 1180mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon LGX2G221MELZ45 provided by its distributors.

Cap Aluminum Lytic 220uF 400V 20% (22 X 45mm) Snap-In 10mm 1090mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Chassis Mount
卤20% 1.5587A@50kHz 10mm 400V 220uF Plugin,D22xL45mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 220 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL