Rubycon 450CXW220MEFC18X50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 3.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450CXW220MEFC18X50.

IHS

Datasheet2 pages10 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+323%

CAD Models

Download Rubycon 450CXW220MEFC18X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.709
$ 3.712
Stock
21,424
1,010,423
Authorized Distributors
2
2
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
2000 hours
Ripple Current
1.22 A
1.22 A
Height - Seated (Max)
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConELXS501VSN221MR45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
United Chemi-ConELXS501VSN221MA35S
Cap Aluminum Lytic 220uF 500V 20% (35 X 35mm) Snap-In 10mm 1230mA 5000h 105C Automotive Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 220muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 220uF 400V 20% (18 X 50mm) Radial 7.5mm 1130mA 10000h 105C Bulk
Cap Aluminum Lytic 220uF 400V 20% (25 X 35mm) Snap-In 10mm 1120mA 5000h 105C Bulk
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 220muF 400V

Descriptions

Descriptions of Rubycon 450CXW220MEFC18X50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 450V 20% (18 X 50mm) Radial 7.5mm 1.22A 5000h 105C Bulk
CAP, 220µF, 450V, 20%; Capacitance: 220µF; Voltage Rating: 450V; Product Range: CXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG