Nichicon LGW2W181MELA40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGW2W181MELA40.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-1.61%

CAD Models

Download Nichicon LGW2W181MELA40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.82
$ 3.063
$ 3.063
Stock
372
22,394
22,394
Authorized Distributors
5
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.35 A
1 A
1 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S2WP181CX
Cap Aluminum 180uF 450V 20% (25 X 40mm) Snap-In 10mm 0.921 Ohm 1350mA 3000h 85°C Bulk
PanasonicEET-ED2W181CA
Cap Aluminum 180uF 450V 20% (25 X 40mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105°C Bulk
United Chemi-ConEKMS501VSN181MR40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 180uF
KYOCERA AVXLGU2W181MELZ
CAPACITOR ALUMINUM ELECTROLYTIC 180UF 450V 20% SNAP-IN 22X50MM, LGU SERIES
Cornell Dubilier381LR181M400J032
Capacitors, Aluminum Electrolytic, Snap In 180uF 400V 20% | Cornell-Dubilier 381LR181M400J032
KYOCERA AVXLGU2G181MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 180muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LGW2W181MELA40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
卤20% 1.35A@120Hz 10mm 450V 180uF Plugin,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
180¦ÌF 450V ¡À20% 10mm 3000h@ 105¡ãC 1.35A@ 120Hz,1.9305A@ 50 kHz ,D25xL40mm , 25mm*40mm*40mm
105degC High Ripple Current Snap-in Terminal Type, 180 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGW2W181MELA40
CAP ALUM 180UF 20% 450V SNAP TH

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL