Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2G181MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 180muF ±20% 0.984Dia 25.00mm
$ 2.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2G181MELA.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

TME

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.92%

CAD Models

Download KYOCERA AVX LGU2G181MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.805
$ 2.41
Stock
17,864
497
Authorized Distributors
6
1
Capacitance
180 µF
180 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
980 mA
930 mA
Height - Seated (Max)
35.0012 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconLGUW6181MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 180muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LR181M400J032
Capacitors, Aluminum Electrolytic, Snap In 180uF 400V 20% | Cornell-Dubilier 381LR181M400J032
United Chemi-ConEKMS451VSN181MR25S
Cap Aluminum Lytic 180uF 450V 20% (30 X 25mm) Snap-In 10mm 1060mA 3000h 105C
Cornell Dubilier381LX181M450K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 180muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMS451VSN181MQ35S
Cap Aluminum Lytic 180uF 450V 20% (25.4 X 35mm) Snap-In 10mm 1060mA 3000h 105C
Cornell Dubilier381LR181M450K022
Cap Aluminum Lytic 180uF 450V 20% (30 X 30mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105C

Descriptions

Descriptions of KYOCERA AVX LGU2G181MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 180muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 180uF 400V 20% (25 X 35mm) Snap-In 10mm 980mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Capacitor: electrolytic; SNAP-IN; 180uF; 400V; -25+105 deg.C; 20%
卤20% 980mA@120Hz 10mm 400V 180uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
180μF 400V ±20% 10mm 3000h@ 105°C 1.4014A@ 50kHz,980mA@ 120Hz Plugins,D25xL35mm snap-in mounting,Through hole mounting 25mm*35mm*35mm

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX