Nichicon LGW2G121MELZ30

GW Series 120 uF 400 V 105°C Ø22 x 20 mm Snap-In Aluminum Electrolytic Cap
$ 1.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGW2G121MELZ30.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

ODG (Origin Data Global)

TME

Factory Futures

Inventory History

3 month trend:
-2.30%

CAD Models

Download Nichicon LGW2G121MELZ30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.991
$ 2.022
$ 2.022
Stock
3,843
1,931
1,931
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
Radial
-
-
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.22 A
750 mA
750 mA
Height - Seated (Max)
29.9974 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 120muF ±20% 0.984Dia 25.00mm
NichiconLLS2G121MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 120muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS2W121MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 120muF ±20% 0.984Dia 25.00mm
PanasonicECO-S2GP121CA
Cap Aluminum 120uF 400V 20% Snap-In 10mm 3000h 85°C Bulk
PanasonicECO-S2GP121CX
Cap Aluminum 120uF 400V 20% (25 X 25mm) Snap-In 10mm 1.382 Ohm 1020mA 3000h 85°C Bulk
United Chemi-ConESMM421VSN121MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF

Descriptions

Descriptions of Nichicon LGW2G121MELZ30 provided by its distributors.

GW Series 120 uF 400 V 105°C Ø22 x 20 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
卤20% 1.7446A@50kHz 10mm 400V 120uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
LGW ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 0.866Dia 22.00mm ±20% 120muF 400V

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL