Panasonic ECO-S2GP121CX

Cap Aluminum 120uF 400V 20% (25 X 25mm) Snap-In 10mm 1.382 Ohm 1020mA 3000h 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2GP121CX.

IHS

Datasheet9 pages16 years ago

Master Electronics

DigiKey

CAD Models

Download Panasonic ECO-S2GP121CX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.98
Stock
890
18,394
Authorized Distributors
0
6
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.382 Ω
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.02 A
1.13 A
Height - Seated (Max)
24.9936 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier380LX121M450K012
Aluminum Electrolytic Capacitors - Snap In 120uF 450V 20%
PanasonicEET-ED2W121CA
Cap Aluminum 120uF 450V 20% (25 X 35mm) Snap-In 10mm 1.105 Ohm 1020mA 3000h 105°C Bulk
PanasonicEET-ED2W121BA
Cap Aluminum 120uF 450V 20% (22 X 40mm) Snap-In 10mm 1.105 Ohm 1020mA 3000h 105°C Bulk
KYOCERA AVXLGU2W121MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
PanasonicECO-S2WB121BA
Cap Aluminum 120uF 450V 20% (22 X 40mm) Snap-In 10mm 1.382 Ohm 720mA 3000h 105°C Bulk
Cornell Dubilier381LR121M450J032
Aluminum Electrolytic Capacitors - Snap In 120uF 450V 20%

Descriptions

Descriptions of Panasonic ECO-S2GP121CX provided by its distributors.

Cap Aluminum 120uF 400V 20% (25 X 25mm) Snap-In 10mm 1.382 Ohm 1020mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
CAPACITOR 120UF 400V ELECT TSUP
Al Lytic Snap-in TSUP Series, 85C 400WV, 120uF, 25x25mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2GP121CX