Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LLS2G121MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 120muF ±20% 0.866Dia 22.00mm
$ 1.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS2G121MELZ.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

TME

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LLS2G121MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.765
$ 3.5
Stock
1,273
1,163
Authorized Distributors
6
6
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.66 Ω
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.09 A
1 A
Height - Seated (Max)
29.9974 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXLLS2W121MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 120muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU2W121MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 120muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 120muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMS451VSN121MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF
Cornell DubilierSLPX121M450A3P3
Aluminum Electrolytic Capacitors - Snap In 120uF 450V 20%
United Chemi-ConEKMS421VSN121MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF

Descriptions

Descriptions of Nichicon LLS2G121MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 120muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
卤20% 1.5587A@50kHz 10mm 400V 120uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
120μF 400V ±20% 10mm 3000h@ 85°C 1.09A@ 120Hz,1.5587A@ 50kHz Plugins,D22xL30mm snap-in mounting,Through hole mounting 22mm*30mm*30mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL