Nichicon LGX2G121MELZ30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Chassis Mount
$ 2.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2G121MELZ30.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
-1.79%

CAD Models

Download Nichicon LGX2G121MELZ30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.022
$ 1.991
$ 1.991
Stock
1,931
3,843
3,843
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Chassis Mount
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
750 mA
1.22 A
1.22 A
Height - Seated (Max)
21.9964 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 120muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC2A121S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 120muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPW1J121MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 120muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXS401VSN121MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 120muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXY500ELL121MJ16S
Cap Aluminum Lytic 120uF 50V 20% (10 X 16mm) Radial 5mm 755mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon LGX2G121MELZ30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Chassis Mount
卤20% 750mA@120Hz 10mm 400V 120uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 120 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT
120¦ÌF 400V ¡À20% 10mm 5000h@ 105¡ãC 1.0725A@ 50kHz,750mA@ 120Hz ,D22xL30mm , 22mm*30mm*32mm
Snap In & Terminal/ Bulk |Nichicon LGX2G121MELZ30
CAP ALUM 120UF 20% 400V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL