Nichicon LGW2E152MELC45

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 250V 1500muF ±20% 1.378Dia 35.00mm
$ 5.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGW2E152MELC45.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+141%

CAD Models

Download Nichicon LGW2E152MELC45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.798
$ 8.536
Stock
32,107
4,457
Authorized Distributors
6
6
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
110 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
3.75 A
2.5 A
Height - Seated (Max)
35.0012 mm
45.0088 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLGU2Z152MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 180V 1500muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLGU2D152MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1500muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP152M200H7P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 200V 20% 105C
KYOCERA AVXLLS2E152MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 1500muF ±20% 1.378Dia 35.00mm
PanasonicECO-S2DP152EA
Cap Aluminum 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.144 Ohm 3870mA 3000h 85°C Bulk
Cornell Dubilier380LX152M200A032
Cap Aluminum Lytic 1500uF 200V 20% (35 X 35mm) Snap-In 10mm 0.144 Ohm 3870mA 3000h 85C

Descriptions

Descriptions of Nichicon LGW2E152MELC45 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 250V 1500muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 1500uF 250V 20% (35 X 45mm) Snap-In 10mm 3750mA 3000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
卤20% 5.625A@50kHz 10mm 250V 1500uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
1.5mF 250V ¡À20% 10mm 3000h@ 105¡ãC 3.45A@ 120Hz,5.625A@ 50kHz ,D35xL45mm , 35mm*45mm*45mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL