Cornell Dubilier 380LX152M200A032

Cap Aluminum Lytic 1500uF 200V 20% (35 X 35mm) Snap-In 10mm 0.144 Ohm 3870mA 3000h 85C
$ 5.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX152M200A032.

Master Electronics

Datasheet12 pages3 years ago
Datasheet12 pages6 years ago
Datasheet12 pages6 years ago

New Yorker Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.27
$ 3.6
Stock
1,983
706
Authorized Distributors
5
6
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
-
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
144 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.87 A
4.06 A
Height - Seated (Max)
37.0078 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S2DP152EA
Cap Aluminum 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.144 Ohm 3870mA 3000h 85°C Bulk
PanasonicECO-S2DP152DX
Cap Aluminum 1500uF 200V 20% (30 X 45mm) Snap-In 10mm 0.144 Ohm 3870mA 3000h 85°C Bulk
United Chemi-ConESMM251VSN152MA40S
Cap Aluminum Lytic 1500uF 250V 20% (35 X 40mm) Snap-In 10mm 4330mA 3000h 85C
Cornell DubilierSLPX152M250H4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 1500muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP152M160E4P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 160V 20% 105C
Cornell DubilierSLP152M160H5P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 160V 20% 105C

Descriptions

Descriptions of Cornell Dubilier 380LX152M200A032 provided by its distributors.

Cap Aluminum Lytic 1500uF 200V 20% (35 X 35mm) Snap-In 10mm 0.144 Ohm 3870mA 3000h 85C
Capacitors, Aluminum Electrolytic, Snap In 1500uF 200V 20% | Cornell-Dubilier 380LX152M200A032
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Capacitor Alum Elec, 1500Uf, 200V; Capacitance:1500Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Product Range:380Lx Series Rohs Compliant: Yes |Cornell Dubilier 380LX152M200A032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor