Panasonic ECO-S2DP152EA

Cap Aluminum 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.144 Ohm 3870mA 3000h 85°C Bulk
$ 2.477
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2DP152EA.

IHS

Datasheet9 pages16 years ago

JRH Electronics

Farnell

element14

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECO-S2DP152EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.477
$ 7.974
Stock
2,029
1,775
Authorized Distributors
3
2
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
144 mΩ
133 mΩ
Life (Hours)
3000 hours
1000 hours
Ripple Current
3.87 A
3.6 A
Height - Seated (Max)
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier380LX152M200A032
Cap Aluminum Lytic 1500uF 200V 20% (35 X 35mm) Snap-In 10mm 0.144 Ohm 3870mA 3000h 85C
Cornell Dubilier380LX152M200K452
Capacitors, Aluminum Electrolytic, Snap In 1500uF 200V 20% | Cornell-Dubilier 380LX152M200K452
Cornell DubilierSLPX152M200H7P3
Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.133 Ohm 4060mA 3000h 85C
KYOCERA AVXLLS2E152MELC
Cap Aluminum Lytic 1500uF 250V 20% (35 X 40mm) Snap-In 10mm 4330mA 3000h 85C Bulk
United Chemi-ConESMM251VSN152MA40S
Cap Aluminum Lytic 1500uF 250V 20% (35 X 40mm) Snap-In 10mm 4330mA 3000h 85C
NichiconLGU2C152MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 1500muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Panasonic ECO-S2DP152EA provided by its distributors.

Cap Aluminum 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.144 Ohm 3870mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Electrolytic Capacitor, 1500uF, 200V, ± 20%, Snap-In
Capacitor, 1500µF, 200V, ALU ELEC; Capacitance:1500µF; Voltage Rating:200V; Product Range:-; Lifetime Temperature:3000 hours 85°C; Capacitance
1.5mF 200V ±20% 10mm 144mΩ@ 120Hz 3000h@ 85°C 3.87A@ 120Hz,5.418A@ 100 kHz Plugins,D35xL40mm snap-in mounting,snap fit,Through hole mounting 35mm*40mm*40mm
CAPACITOR ALUM ELEC 1500UF 200V 20%, SNAP-IN; Product Range:PANASONIC - TS-UP Series; Capacitance:1500µF; Capacitance Tolerance:± 20%; Diameter:35mm; ESR:0.144ohm; Height:40mm; Lead Spacing:10mm; Operating Temperature Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2DP152EA
  • ECOS2DP152EA.