Nichicon LGW2D182MELC40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
$ 5.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGW2D182MELC40.

IHS

Datasheet2 pages3 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-3.84%

CAD Models

Download Nichicon LGW2D182MELC40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.859
$ 8.25
$ 8.25
Stock
31,063
44,634
44,634
Authorized Distributors
3
5
5
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.62 A
3.81 A
3.81 A
Height - Seated (Max)
40.005 mm
42.4942 mm
42.4942 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-10-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLP182M200H7P3
Cap Aluminum Lytic 1800uF 200V 20% (35 X 40mm) Snap-In 10mm 0.111 Ohm 3310mA 3000h 105C
NichiconLLS2C182MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
KYOCERA AVXLLS2E182MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 1800muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX182M160E4P3
Cap Aluminum Lytic 1800uF 160V 20% (30 X 45mm) Snap-In 10mm 0.111 Ohm 4310mA 3000h 85C
PanasonicEET-ED2D182EA
Cap Aluminum 1800uF 200V 20% (35 X 45mm) Snap-In 10mm 0.083 Ohm 3840mA 3000h 105°C Bulk
KYOCERA AVXLGU2D182MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1800muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LGW2D182MELC40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
卤20% 4.62A@120Hz 10mm 200V 1800uF Plugin,D35xL4mm Horn-Type Electrolytic Capacitors ROHS
105degC High Ripple Current Snap-in Terminal Type, 1800 μ F, 200 V, -40 to 105°C, RoHS
Nichicon SCT
1.8mF 200V ¡À20% 10mm 3000h@ 105¡ãC 4.62A@ 120Hz,6.93A@ 50kHz , 35mm*40mm*40mm
Snap In & Terminal/ Bulk |Nichicon LGW2D182MELC40
CAP ALUM 1800UF 20% 200V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL