Panasonic EET-ED2D182EA

Cap Aluminum 1800uF 200V 20% (35 X 45mm) Snap-In 10mm 0.083 Ohm 3840mA 3000h 105°C Bulk
$ 3.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-ED2D182EA.

IHS

Datasheet2 pages19 years ago

element14

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EET-ED2D182EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier381LR182M200A452
Cap Aluminum Lytic 1800uF 200V 20% (35 X 45mm) Snap-In 10mm 0.083 Ohm 3840mA 3000h 105C
Cornell DubilierSLPX182M160E4P3
Cap Aluminum Lytic 1800uF 160V 20% (30 X 45mm) Snap-In 10mm 0.111 Ohm 4310mA 3000h 85C
KYOCERA AVXLGU2D182MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1800muF ±20% 1.378Dia 35.00mm
NichiconLGU2C182MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 1800muF ±20% 1.181Dia 30.00mm
NichiconLGU2Z182MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Cornell Dubilier381LX182M200A452
Capacitors, Aluminum Electrolytic, Snap In 1800uF 200V 20% | Cornell-Dubilier 381LX182M200A452

Descriptions

Descriptions of Panasonic EET-ED2D182EA provided by its distributors.

Cap Aluminum 1800uF 200V 20% (35 X 45mm) Snap-In 10mm 0.083 Ohm 3840mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Capacitor, 1800µF, 200V, ALU ELEC, SNAP IN; Capacitance:1800µF; Voltage Rating:200V; Product Range:-; Lifetime Temperature:3000 hours 105°C;
CAPACITOR ALUM ELEC, 1800µF, 200VDC, RADIAL; Capacitance:1800µF; Capacitance Tolerance:± 20%; Voltage Rating:200VDC; ESR:0.083ohm; Life Time @ Temperature:3000 hours @ 105°C; Height:45mm; Diameter:35mm ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETED2D182EA
  • EETED2D182EA.