KYOCERA AVX LLS2E182MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 1800muF ±20% 1.378Dia 35.00mm
$ 6.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2E182MELC.

IHS

Datasheet5 pages3 years ago

Factory Futures

Future Electronics

Nichicon SCT

TME

Inventory History

3 month trend:
-13.88%

CAD Models

Download KYOCERA AVX LLS2E182MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.115
$ 21.39
Stock
48,129
5,969
Authorized Distributors
6
5
Capacitance
1.8 mF
1.8 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
111 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
4.54 A
4.54 A
Height - Seated (Max)
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLLS2D182MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 1800muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 200V 1800muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS2D182MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 1800muF ±20% 1.378Dia 35.00mm
PanasonicEET-ED2D182EA
Cap Aluminum 1800uF 200V 20% (35 X 45mm) Snap-In 10mm 0.083 Ohm 3840mA 3000h 105°C Bulk
Cornell Dubilier380LX182M200A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 1800muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP182M200H7P3
Cap Aluminum Lytic 1800uF 200V 20% (35 X 40mm) Snap-In 10mm 0.111 Ohm 3310mA 3000h 105C

Descriptions

Descriptions of KYOCERA AVX LLS2E182MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 1800muF ±20% 1.378Dia 35.00mm
Cap Aluminum 1800uF 250V 20% (35 X 50mm) 10mm 4540mA 3000 hr Bulk
LS Series 1800 uF 250 V 85°C Ø35 x 50 mm Snap-In Aluminum Electrolytic Cap
CAPACITOR, AL ELECTROLYTIC, CAP 1800 UF, TOL 20%,VOL-RTG 250 VDC, SNAP-IN,35X50MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
卤20% 4.54A@120Hz 10mm 250V 1800uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX