Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLP182M200H7P3

Cap Aluminum Lytic 1800uF 200V 20% (35 X 40mm) Snap-In 10mm 0.111 Ohm 3310mA 3000h 105C
$ 15.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP182M200H7P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Sager Electronics

New Yorker Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.72%

Alternate Parts

Price @ 1000
$ 15.62
$ 7.529
Stock
8,288
1,101
Authorized Distributors
6
5
Capacitance
1.8 mF
1.8 mF
Mount
PCB, Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
111 mΩ
138 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
3.31 A
3.08 A
Height - Seated (Max)
40.005 mm
40.005 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLP182M160H7P3
Aluminum Electrolytic Capacitors - Snap In 1800uF 160V 20% 105C
Cornell DubilierSLP182M160E9P3
Aluminum Electrolytic Capacitors - Snap In 1800uF 160V 20% 105C
Cornell DubilierSLPX182M160E4P3
Cap Aluminum Lytic 1800uF 160V 20% (30 X 45mm) Snap-In 10mm 0.111 Ohm 4310mA 3000h 85C
PanasonicEET-ED2D182EA
Cap Aluminum 1800uF 200V 20% (35 X 45mm) Snap-In 10mm 0.083 Ohm 3840mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 1800muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 220V 1800muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier SLP182M200H7P3 provided by its distributors.

Cap Aluminum Lytic 1800uF 200V 20% (35 X 40mm) Snap-In 10mm 0.111 Ohm 3310mA 3000h 105C
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1800UF, TOL20%, SNAP IN, 200V, 35X40
Aluminum Electrolytic Capacitors - Snap In 1800uF 200V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 200V 1800muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1800Uf 200V 20%, Snap-In; Rango De Producto:Serie Slp; Capacidad:1800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:35Mm; Resistencia Esr:0.111Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier SLP182M200H7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor