KYOCERA AVX LGUW6101MELZ

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGUW6101MELZ.

IHS

Datasheet5 pages3 years ago

Factory Futures

Nichicon SCT

DigiKey

Inventory History

3 month trend:
-92.03%

CAD Models

Download KYOCERA AVX LGUW6101MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 2.659
$ 2.659
Stock
81
235
235
Authorized Distributors
5
2
2
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
700 mA
700 mA
700 mA
Height - Seated (Max)
29.9974 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLGU2G101MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 100muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGU2W101MELA
LGU Radial Can - Snap-In aluminum electrolytic capacitor 0.984Dia 25.00mm ±20% 100muF 450V
Cornell DubilierSLP101M450A3P3
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 3.317 Ohm 650mA 3000h 105C
Cornell Dubilier381LR101M450J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 100muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU2G101MELY
Cap Aluminum Lytic 100uF 400V 20% (20 X 35mm) Snap-In 10mm 700mA 3000h 105C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 100muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of KYOCERA AVX LGUW6101MELZ provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
卤20% 700mA@120Hz 10mm 420V 100uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
Capacitor,100Uf,420Vdc,20-% Tol,20+% Tol |Nichicon LGUW6101MELZ
100¦ÌF 420V ¡À20% 10mm 3000h@ 105¡ãC 1.001A@ 50kHz,700mA@ 120Hz , 22mm*30mm*30mm
105degC Standard Snap-in Terminal Type, 100 μ F, 420 V, -25 to 105°C, RoHS
Nichicon SCT
CAP ALUM 100UF 20% 420V SNAP TH

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX