Rubycon 400MXG100MEFCSN22X25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 100muF ±20% 0.866Dia 22.00mm
$ 1.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXG100MEFCSN22X25.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+6.28%

CAD Models

Download Rubycon 400MXG100MEFCSN22X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.402
$ 1.805
$ 1.805
Stock
86,424
44,412
44,412
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
850 mA
1.02 A
1.02 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKMS421VSN101MP25S
Cap Aluminum Lytic 100uF 420V 20% (22 X 25mm) Snap-In 10mm 700mA 3000h 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 100muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX101M400J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 100muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 420V 100muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGUW6101MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 100muF ±20% 0.866Dia 22.00mm
NichiconLGUW6101MELY
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 400MXG100MEFCSN22X25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 100muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Al Electrolytic Cap 100μF 400V ±20% 10mm Pitch 3000h@105°C 1.19A@10kHz 850mA@120Hz TH D22×L25mm H27mm
Cap Aluminum Lytic 100uF 400V 20%( 22 X 25mm) Snap-In 10mm 850mA 3000h 105C
±20% 850mA@120Hz 10mm 400V 100uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 100UF, 400V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG