Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2G101MELZ

Capacitor Aluminum Electrolytic 100UF 400V 20% Snap-in 22X30MM, Lgu Series
$ 1.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2G101MELZ.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

Farnell

Newark

element14

Factory Futures

Inventory History

3 month trend:
+83.06%

CAD Models

Download KYOCERA AVX LGU2G101MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.793
$ 1.488
$ 1.488
Stock
63,014
45,637
45,637
Authorized Distributors
6
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
7000 hours
7000 hours
Ripple Current
700 mA
700 mA
700 mA
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXLGUW6101MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 100muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGU2W101MELA
CAPACITOR ALUMINUM ELECTROLYTIC 100UF 450V 20% SNAP-IN 25X30MM, LGU SERIES
Cornell DubilierSLP101M450A3P3
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 3.317 Ohm 650mA 3000h 105C
Cornell Dubilier381LR101M450J022
Cap Aluminum Lytic 100uF 450V 20% (25 X 30mm) Snap-In 10mm 1.326 Ohm 910mA 3000h 105C
United Chemi-ConEKMS421VSN101MP25S
Cap Aluminum Lytic 100uF 420V 20% (22 X 25mm) Snap-In 10mm 700mA 3000h 105C
NichiconLGUW6101MELY
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX LGU2G101MELZ provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC 100UF 400V 20% SNAP-IN 22X30MM, LGU SERIES
GU Series 100 uF 400 V 105°C Ø22 x 20 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Capacitor: electrolytic; SNAP-IN; 100uF; 400V; -25+105 deg.C; 20%
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 0.7A 3000h 105C Bulk
卤20% 700mA@120Hz 10mm 400V 100uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
100μF 400V ±20% 10mm 3000h@ 105°C 1.001A@ 50kHz,700mA@ 120Hz Plugins,D22xL30mm snap-in mounting,Through hole mounting 22mm*30mm*30mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • LGU2G101MELZ.